100 µF Conformal Coated Tantalum Capacitors 20 V Radial 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T354M107K020AT

DigiKey Part Number
399-8905-ND
Manufacturer
Manufacturer Product Number
T354M107K020AT
Description
CAP TANT 100UF 10% 20V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 20 V Radial 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
T354M107K020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
600mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.402" Dia (10.20mm)
Height - Seated (Max)
0.740" (18.80mm)
Lead Spacing
0.250" (6.35mm)
Manufacturer Size Code
M
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$31.83000$31.83
10$25.95100$259.51
50$23.59920$1,179.96
100$22.87060$2,287.06
Manufacturers Standard Package