
T354F226K016AT | |
|---|---|
DigiKey Part Number | 399-T354F226K016AT-ND |
Manufacturer | |
Manufacturer Product Number | T354F226K016AT |
Description | CAP TANT 22UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 16 V Radial 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T354F226K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height - Seated (Max) | 0.441" (11.20mm) | |
Lead Spacing | 0.250" (6.35mm) | |
Manufacturer Size Code | F | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.65000 | $5.65 |
| 10 | $4.10900 | $41.09 |
| 50 | $3.49520 | $174.76 |
| 100 | $3.30550 | $330.55 |
| 500 | $2.98436 | $1,492.18 |
| 1,000 | $2.88488 | $2,884.88 |
| 2,500 | $2.77978 | $6,949.45 |

