Similar

T354F156K020AT | |
|---|---|
DigiKey Part Number | 399-T354F156K020AT-ND |
Manufacturer | |
Manufacturer Product Number | T354F156K020AT |
Description | CAP TANT 15UF 10% 20V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 15 µF Conformal Coated Tantalum Capacitors 20 V Radial 2.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T354F156K020AT Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.236" Dia (6.00mm) |
Part Status Active | Height - Seated (Max) 0.441" (11.20mm) |
Capacitance | Lead Spacing 0.250" (6.35mm) |
Tolerance ±10% | Manufacturer Size Code F |
Voltage - Rated 20 V | Features General Purpose |
Type Conformal Coated | Base Product Number |
ESR (Equivalent Series Resistance) 2.3Ohm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 199D156X9020D7V1E3 | Vishay Sprague | 0 | 199D156X9020D7V1E3-ND | $1.36144 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.89058 | $1,445.29 |


