Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T353C225K035AT7301 | |
|---|---|
DigiKey Part Number | 399-T353C225K035AT7301TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T353C225K035AT7301 |
Description | CAP TANT RAD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Conformal Coated Tantalum Capacitors 35 V Radial, Disc 5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T353C225K035AT7301 Models |
Category | ESR (Equivalent Series Resistance) 5Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case Radial, Disc |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.441" (11.20mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated 35 V | Manufacturer Size Code T353C |
Type Conformal Coated | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T352C225K035AT7301 | KEMET | 0 | 399-T352C225K035AT7301TR-ND | $1.96863 | Parametric Equivalent |
| T353C225K035AS | KEMET | 0 | 399-T353C225K035AS-ND | $2.23240 | Parametric Equivalent |
| T353C225K035AT | KEMET | 0 | 399-T353C225K035AT-ND | $2.03018 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.96863 | $2,952.95 |



