220 µF Conformal Coated Tantalum Capacitors 10 V Radial 600mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350L227K010AT

DigiKey Part Number
399-T350L227K010AT-ND
Manufacturer
Manufacturer Product Number
T350L227K010AT
Description
CAP TANT 220UF 10% 10V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
220 µF Conformal Coated Tantalum Capacitors 10 V Radial 600mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T350L227K010AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
600mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.350" Dia (8.90mm)
Height - Seated (Max)
0.630" (16.00mm)
Lead Spacing
0.200" (5.08mm)
Manufacturer Size Code
L
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 82
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$26.34000$26.34
10$21.24100$212.41
50$19.20100$960.05
100$18.56890$1,856.89
500$17.49826$8,749.13
Manufacturers Standard Package