
T350G106M035AT | |
|---|---|
DigiKey Part Number | 399-9909-ND |
Manufacturer | |
Manufacturer Product Number | T350G106M035AT |
Description | CAP TANT 10UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 35 V Radial 2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T350G106M035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.402" (10.20mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | G | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.55000 | $6.55 |
| 10 | $4.81400 | $48.14 |
| 50 | $4.12300 | $206.15 |
| 100 | $3.90920 | $390.92 |
| 500 | $3.54740 | $1,773.70 |
| 1,000 | $3.43531 | $3,435.31 |
| 2,500 | $3.31686 | $8,292.15 |

