
T350E106K025AS7301 | |
|---|---|
DigiKey Part Number | 399-11360-2-ND - Tape & Reel (TR) 399-11360-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T350E106K025AS7301 |
Description | CAP TANT 10UF 10% 25V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Conformal Coated Tantalum Capacitors 25 V Radial 2.5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350E106K025AS7301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 2.5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.217" Dia (5.50mm) | |
Height - Seated (Max) | 0.350" (8.90mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.48000 | $5.48 |
| 10 | $3.98100 | $39.81 |
| 50 | $3.38200 | $169.10 |
| 100 | $3.19670 | $319.67 |
| 500 | $2.88314 | $1,441.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.78602 | $2,786.02 |
| 2,000 | $2.70601 | $5,412.02 |
| 3,000 | $2.66592 | $7,997.76 |

