
T350B475K016AT | |
|---|---|
DigiKey Part Number | 399-3553-ND |
Manufacturer | |
Manufacturer Product Number | T350B475K016AT |
Description | CAP TANT 4.7UF 10% 16V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Conformal Coated Tantalum Capacitors 16 V Radial 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350B475K016AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.77000 | $3.77 |
| 10 | $2.66100 | $26.61 |
| 50 | $2.22020 | $111.01 |
| 100 | $2.08390 | $208.39 |
| 500 | $1.85334 | $926.67 |
| 1,000 | $1.78192 | $1,781.92 |
| 3,000 | $1.69365 | $5,080.95 |
| 5,000 | $1.66098 | $8,304.90 |

