
T350B105K050AS | |
|---|---|
DigiKey Part Number | 399-1445-ND |
Manufacturer | |
Manufacturer Product Number | T350B105K050AS |
Description | CAP TANT 1UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 1 µF Conformal Coated Tantalum Capacitors 50 V Radial 8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T350B105K050AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.177" Dia (4.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Lead Spacing | 0.100" (2.54mm) | |
Manufacturer Size Code | B | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.06000 | $4.06 |
| 10 | $2.88300 | $28.83 |
| 50 | $2.41400 | $120.70 |
| 100 | $2.26910 | $226.91 |
| 500 | $2.02390 | $1,011.95 |
| 1,000 | $1.94795 | $1,947.95 |
| 3,000 | $1.85407 | $5,562.21 |
| 5,000 | $1.81932 | $9,096.60 |

