0.22 µF Conformal Coated Tantalum Capacitors 50 V Radial 17Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350A224K050AT

DigiKey Part Number
399-3535-ND
Manufacturer
Manufacturer Product Number
T350A224K050AT
Description
CAP TANT 0.22UF 10% 50V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.22 µF Conformal Coated Tantalum Capacitors 50 V Radial 17Ohm
Datasheet
 Datasheet
EDA/CAD Models
T350A224K050AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
17Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.280" (7.10mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 474
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.44000$3.44
10$2.41300$24.13
50$2.00440$100.22
100$1.87810$187.81
500$1.66422$832.11
1,000$1.59799$1,597.99
3,000$1.51612$4,548.36
5,000$1.48583$7,429.15
Manufacturers Standard Package