1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T350A105K035AT7303

DigiKey Part Number
399-T350A105K035AT7303TR-ND - Tape & Reel (TR)
399-T350A105K035AT7303CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T350A105K035AT7303
Description
CAP TANT 1UF 10% 35V RADIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
1 µF Conformal Coated Tantalum Capacitors 35 V Radial 8Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T350A105K035AT7303 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
8Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.177" Dia (4.50mm)
Height - Seated (Max)
0.280" (7.10mm)
Lead Spacing
0.100" (2.54mm)
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.20000$3.20
10$2.23200$22.32
50$1.84740$92.37
100$1.72840$172.84
500$1.52706$763.53
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$1.43348$2,150.22
3,000$1.38765$4,162.95
4,500$1.36468$6,141.06
Manufacturers Standard Package