T340D106M040AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
cms-unit-price: $12.26680
cms-datasheet

Parametric Equivalent


KEMET
In Stock: 0
cms-unit-price: $10.74388
cms-datasheet
10 µF Molded Tantalum Capacitors 40 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T340D106M040AT

DigiKey Part Number
399-T340D106M040AT-ND
Manufacturer
Manufacturer Product Number
T340D106M040AT
Description
CAP TANT RAD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 40 V Radial
cms-datasheet
 cms-datasheet
EDA/CAD Models
T340D106M040AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
40 V
Type
Molded
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.484" L x 0.287" W (12.30mm x 7.30mm)
Height - Seated (Max)
0.413" (10.50mm)
Lead Spacing
0.394" (10.00mm)
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
Quantitycms-unit-priceExt Price
100$12.26680$1,226.68
Manufacturers Standard Package