Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T340C475M040AS | |
|---|---|
DigiKey Part Number | 399-T340C475M040AS-ND |
Manufacturer | |
Manufacturer Product Number | T340C475M040AS |
Description | CAP TANT 4.7UF 20% 40V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 40 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | T340C475M040AS Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case Radial |
Packaging Bulk | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.413" (10.50mm) |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T340C475M040AS4272 | KEMET | 0 | 399-T340C475M040AS4272-ND | $4.22875 | Parametric Equivalent |
| T340C475M040AT | KEMET | 0 | 399-T340C475M040AT-ND | $4.22085 | Parametric Equivalent |
| T340C475M040AT4272 | KEMET | 0 | 399-T340C475M040AT4272-ND | $4.22875 | Parametric Equivalent |
| T340C475M040AT4523 | KEMET | 0 | 399-T340C475M040AT4523TR-ND | $3.54762 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $4.22085 | $844.17 |



