Parametric Equivalent

T340C106M025AT | |
|---|---|
DigiKey Part Number | 399-T340C106M025AT-ND |
Manufacturer | |
Manufacturer Product Number | T340C106M025AT |
Description | CAP TANT 10UF 20% 25V RADIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V Radial 2.5Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T340C106M025AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.5Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.90000 | $6.90 |
| 10 | $5.09100 | $50.91 |
| 50 | $4.37060 | $218.53 |
| 200 | $3.96410 | $792.82 |
| 600 | $3.73728 | $2,242.37 |
| 1,000 | $3.65336 | $3,653.36 |
| 2,600 | $3.52522 | $9,165.57 |


