1 µF Molded Tantalum Capacitors 20 V Axial 10Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T322A105M020AT

DigiKey Part Number
399-13641-ND
Manufacturer
Manufacturer Product Number
T322A105M020AT
Description
CAP TANT 1UF 20% 20V AXIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 20 V Axial 10Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T322A105M020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.095" Dia x 0.260" L (2.41mm x 6.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3.66000$3.66
10$2.58100$25.81
50$2.15020$107.51
100$2.01710$201.71
500$1.79190$895.95
1,000$1.72215$1,722.15
2,500$1.64847$4,121.18
5,000$1.60402$8,020.10
Manufacturers Standard Package