
T322A105K025AT7200 | |
|---|---|
DigiKey Part Number | 399-T322A105K025AT7200TR-ND - Tape & Reel (TR) 399-T322A105K025AT7200CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | T322A105K025AT7200 |
Description | CAP TANT 1UF 10% 25V AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µF Molded Tantalum Capacitors 25 V Axial 10Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T322A105K025AT7200 Models |
Category | ESR (Equivalent Series Resistance) 10Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Axial |
Part Status Active | Size / Dimension 0.095" Dia x 0.260" L (2.41mm x 6.60mm) |
Capacitance | Manufacturer Size Code A |
Tolerance ±10% | Features General Purpose |
Voltage - Rated 25 V | Base Product Number |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.93000 | $3.93 |
| 10 | $2.78600 | $27.86 |
| 50 | $2.32980 | $116.49 |
| 100 | $2.18860 | $218.86 |
| 500 | $1.94966 | $974.83 |
| 1,000 | $1.89108 | $1,891.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $1.75694 | $7,906.23 |

