
T140B826K010AS | |
|---|---|
DigiKey Part Number | 399-T140B826K010AS-ND |
Manufacturer | |
Manufacturer Product Number | T140B826K010AS |
Description | CAP TANT 82UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 82 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 1.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T140B826K010AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.185" Dia x 0.185" L (4.70mm x 4.70mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-39003/3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.25000 | $11.25 |
| 10 | $8.59400 | $85.94 |
| 75 | $7.33267 | $549.95 |
| 150 | $7.03940 | $1,055.91 |
| 525 | $6.63436 | $3,483.04 |
| 1,050 | $6.46426 | $6,787.47 |

