6.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T140B685K050AS

DigiKey Part Number
399-T140B685K050AS-ND
Manufacturer
Manufacturer Product Number
T140B685K050AS
Description
CAP TANT 6.8UF 10% 50V AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T140B685K050AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.185" L (4.70mm x 4.70mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Grade
Military
Qualification
MIL-PRF-39003/3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 137
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$11.98000$11.98
10$9.18600$91.86
75$7.86160$589.62
150$7.55373$1,133.06
525$7.12836$3,742.39
1,050$6.94974$7,297.23
Manufacturers Standard Package