T140B106K035AS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 1,450
Unit Price: $0.75000
Datasheet
10 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T140B106K035AS

DigiKey Part Number
399-T140B106K035AS-ND
Manufacturer
Manufacturer Product Number
T140B106K035AS
Description
CAP TANT 10UF 10% 35V AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T140B106K035AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.185" L (4.70mm x 4.70mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Grade
Military
Qualification
MIL-PRF-39003/3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$11.25000$11.25
10$8.59400$85.94
75$7.33267$549.95
150$7.03940$1,055.91
525$6.63436$3,483.04
1,050$6.46426$6,787.47
Manufacturers Standard Package