
T110C226K035AT | |
|---|---|
DigiKey Part Number | 399-11309-ND |
Manufacturer | |
Manufacturer Product Number | T110C226K035AT |
Description | CAP TANT 22UF 10% 35V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 1.3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T110C226K035AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.686" L (7.34mm x 17.42mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.64000 | $15.64 |
| 20 | $11.54100 | $230.82 |
| 60 | $10.71750 | $643.05 |
| 100 | $10.41280 | $1,041.28 |
| 500 | $9.69390 | $4,846.95 |
| 1,000 | $9.47108 | $9,471.08 |

