
T110C226J035AS | |
|---|---|
DigiKey Part Number | 399-T110C226J035AS-ND |
Manufacturer | |
Manufacturer Product Number | T110C226J035AS |
Description | CAP TANT 22UF 5% 35V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 22 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 1.3Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110C226J035AS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | 35 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1.3Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.289" L (7.34mm x 7.34mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.90000 | $17.90 |
| 20 | $13.39500 | $267.90 |
| 60 | $12.48933 | $749.36 |
| 100 | $12.15440 | $1,215.44 |
| 500 | $11.36412 | $5,682.06 |

