180 µF Hermetically Sealed Tantalum Capacitors 6 V Axial 900mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110C187M006AS

DigiKey Part Number
399-T110C187M006AS-ND
Manufacturer
Manufacturer Product Number
T110C187M006AS
Description
CAP TANT 180UF 20% 6V AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
180 µF Hermetically Sealed Tantalum Capacitors 6 V Axial 900mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110C187M006AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
900mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.289" L (7.34mm x 7.34mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
20$10.39750$207.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.