15 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1.2Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110C156K050AT

DigiKey Part Number
399-T110C156K050AT-ND
Manufacturer
Manufacturer Product Number
T110C156K050AT
Description
CAP TANT 15UF 10% 50V AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
15 µF Hermetically Sealed Tantalum Capacitors 50 V Axial 1.2Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110C156K050AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
50 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
1.2Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$15.93000$15.93
20$11.77100$235.42
60$10.93550$656.13
100$10.62650$1,062.65
500$9.89746$4,948.73
1,000$9.67148$9,671.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.