15 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 1.6Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110C156K035AT

DigiKey Part Number
399-T110C156K035AT-ND
Manufacturer
Manufacturer Product Number
T110C156K035AT
Description
CAP TANT 15UF 10% 35V AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
15 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 1.6Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110C156K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
1.6Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.289" L (7.34mm x 7.34mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Grade
Military
Qualification
MIL-PRF-39003/1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$15.64000$15.64
20$11.54100$230.82
60$10.71750$643.05
100$10.41280$1,041.28
500$9.69390$4,846.95
1,000$9.47108$9,471.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.