
T110C107K010AT | |
|---|---|
DigiKey Part Number | 399-T110C107K010AT-ND |
Manufacturer | |
Manufacturer Product Number | T110C107K010AT |
Description | CAP TANT 100UF 10% 10V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 100 µF Hermetically Sealed Tantalum Capacitors 10 V Axial 1Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T110C107K010AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Hermetically Sealed | |
ESR (Equivalent Series Resistance) | 1Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.289" Dia x 0.289" L (7.34mm x 7.34mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Grade | Military | |
Qualification | MIL-PRF-39003/1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.04000 | $15.04 |
| 20 | $11.09700 | $221.94 |
| 60 | $10.30517 | $618.31 |
| 100 | $10.01230 | $1,001.23 |
| 500 | $9.32106 | $4,660.53 |
| 1,000 | $9.10681 | $9,106.81 |

