10 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110C106K035AS

DigiKey Part Number
399-11305-ND
Manufacturer
Manufacturer Product Number
T110C106K035AS
Description
CAP TANT 10UF 10% 35V AXIAL
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
10 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T110C106K035AS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.289" Dia x 0.686" L (7.34mm x 17.42mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.83000$13.83
20$10.13600$202.72
60$9.39350$563.61
100$9.11900$911.90
500$8.47110$4,235.55
1,000$8.27029$8,270.29
Manufacturers Standard Package