T110B475M050AT4467 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.56360
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.56360
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $8.85520
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $9.52347
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $4.55627
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $4.67653
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $3.95894
Datasheet

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: $4.06776
Datasheet
Image for T110B475M050AT4467 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110B475M050AT4467

DigiKey Part Number
399-T110B475M050AT4467-ND
Manufacturer
Manufacturer Product Number
T110B475M050AT4467
Description
4.70UF 50.0V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4.7 µF Hermetically Sealed Tantalum Capacitors 50 V Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Hermetically Sealed
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Axial
Part Status
Active
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Capacitance
Manufacturer Size Code
B
Tolerance
±20%
Features
General Purpose
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T110B475M050AS4201KEMET0399-T110B475M050AS4201-ND$8.56360Parametric Equivalent
T110B475M050AS4467KEMET0399-T110B475M050AS4467-ND$8.56360Parametric Equivalent
T110B475M050AS4527KEMET0399-T110B475M050AS4527-ND$8.85520Parametric Equivalent
T110B475M050AT4527KEMET0399-T110B475M050AT4527-ND$9.52347Parametric Equivalent
150D475X0050B2BVishay Sprague0150D475X0050B2B-ND$4.55627Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
75$9.23320$692.49
Manufacturers Standard Package