15 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 2.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110B156K020AT

DigiKey Part Number
399-11292-ND
Manufacturer
Manufacturer Product Number
T110B156K020AT
Description
CAP TANT 15UF 10% 20V AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
15 µF Hermetically Sealed Tantalum Capacitors 20 V Axial 2.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
T110B156K020AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
20 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
2.3Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.185" Dia x 0.474" L (4.70mm x 12.04mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$13.60000$13.60
10$10.52100$105.21
75$9.05893$679.42
150$8.71880$1,307.82
525$8.24912$4,330.79
1,050$8.05185$8,454.44
Manufacturers Standard Package