0.22 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 17Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T110A224K035AT

DigiKey Part Number
399-T110A224K035AT-ND
Manufacturer
Manufacturer Product Number
T110A224K035AT
Description
CAP TANT AXL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.22 µF Hermetically Sealed Tantalum Capacitors 35 V Axial 17Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T110A224K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
17Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.135" Dia x 0.286" L (3.43mm x 7.26mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 285
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$10.97000$10.97
10$8.36300$83.63
50$7.32240$366.12
150$6.83887$1,025.83
600$6.40723$3,844.34
1,050$6.27518$6,588.94
Manufacturers Standard Package