



SU9V-07010 | |
|---|---|
DigiKey Part Number | 399-10722-ND |
Manufacturer | |
Manufacturer Product Number | SU9V-07010 |
Description | CMC 1MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SU9V-07010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 1 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 600mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.669" L x 0.433" W (17.00mm x 11.00mm) | |
Height (Max) | 0.669" (17.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.00000 | $1.00 |
| 10 | $0.90700 | $9.07 |
| 25 | $0.87240 | $21.81 |
| 50 | $0.84640 | $42.32 |
| 100 | $0.82110 | $82.11 |
| 250 | $0.78852 | $197.13 |
| 500 | $0.76458 | $382.29 |
| 1,000 | $0.74122 | $741.22 |
| 5,000 | $0.68920 | $3,446.00 |

