5.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 180mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SSR10H-17058

DigiKey Part Number
399-19011-ND
Manufacturer
Manufacturer Product Number
SSR10H-17058
Description
CMC 5.8MH 1.7A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5.8 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.7A DCR 180mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSR10H-17058 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
5.8 mH @ 10 kHz
Current Rating (Max)
1.7A
DC Resistance (DCR) (Max)
180mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.866" L x 0.630" W (22.00mm x 16.00mm)
Height (Max)
0.531" (13.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 520
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.85000$1.85
10$1.50500$15.05
25$1.38760$34.69
60$1.28433$77.06
120$1.20817$144.98
300$1.11430$334.29
540$1.05798$571.31
1,020$1.00025$1,020.26
5,040$0.86860$4,377.74
Manufacturers Standard Package