
SSR10H-04910 | |
|---|---|
DigiKey Part Number | 399-19003-ND |
Manufacturer | |
Manufacturer Product Number | SSR10H-04910 |
Description | CMC 91MH 400MA 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 91 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SSR10H-04910 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 91 mH @ 10 kHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 2.8Ohm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.866" L x 0.630" W (22.00mm x 16.00mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.50500 | $15.05 |
| 25 | $1.38760 | $34.69 |
| 60 | $1.28433 | $77.06 |
| 120 | $1.20817 | $144.98 |
| 300 | $1.11430 | $334.29 |
| 540 | $1.05798 | $571.31 |
| 1,020 | $1.00025 | $1,020.26 |
| 5,040 | $0.86860 | $4,377.74 |

