37.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 640mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
37.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 640mOhm
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SSHB21H-R10377

DigiKey Part Number
399-17128-ND
Manufacturer
Manufacturer Product Number
SSHB21H-R10377
Description
CMC 37.7MH 1A 2LN TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
37.7 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1A DCR 640mOhm
Datasheet
 Datasheet
EDA/CAD Models
SSHB21H-R10377 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Inductance @ Frequency
37.7 mH @ 10 kHz
Current Rating (Max)
1A
DC Resistance (DCR) (Max)
640mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.024" L x 0.906" W (26.00mm x 23.00mm)
Height (Max)
0.610" (15.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.23000$2.23
10$2.01700$20.17
25$1.93680$48.42
60$1.86300$111.78
120$1.80617$216.74
300$1.73313$519.94
540$1.68756$911.28
1,020$1.63939$1,672.18
5,040$1.52354$7,678.64
Manufacturers Standard Package