
SS30V-450013 | |
|---|---|
DigiKey Part Number | 399-SS30V-450013-ND |
Manufacturer | |
Manufacturer Product Number | SS30V-450013 |
Description | CMC 1.3MH 4.5A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.3 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 4.5A DCR 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SS30V-450013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.3 mH @ 1 kHz | |
Current Rating (Max) | 4.5A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 120°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.220" L x 0.886" W (31.00mm x 22.50mm) | |
Height (Max) | 1.299" (33.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.98000 | $2.98 |
| 10 | $2.45300 | $24.53 |
| 40 | $2.18050 | $87.22 |
| 80 | $2.05600 | $164.48 |
| 120 | $1.98650 | $238.38 |
| 280 | $1.84886 | $517.68 |
| 520 | $1.75450 | $912.34 |
| 1,000 | $1.66019 | $1,660.19 |
| 2,520 | $1.53570 | $3,869.96 |

