12 µH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN5-1700

DigiKey Part Number
399-20547-ND
Manufacturer
Manufacturer Product Number
SN5-1700
Description
NMC 12.0UH 2.0A 0.0480 OHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 µH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR
Datasheet
 Datasheet
EDA/CAD Models
SN5-1700 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
12 µH @ 100 kHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
-
Height (Max)
-
Package / Case
Vertical, No Base, 2 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.36000$1.36
10$1.11900$11.19
25$1.03520$25.88
50$0.97580$48.79
100$0.92000$92.00
300$0.83813$251.44
500$0.80260$401.30
1,000$0.75685$756.85
2,500$0.70042$1,751.05
Manufacturers Standard Package