65 µH Unshielded Toroidal Inductor 30 A 6.2mOhm Max Radial, Vertical (Open)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SHBC24W-2R1B0065V

DigiKey Part Number
399-19154-ND
Manufacturer
Manufacturer Product Number
SHBC24W-2R1B0065V
Description
FIXED IND 65UH 30A 6.2 MOHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
65 µH Unshielded Toroidal Inductor 30 A 6.2mOhm Max Radial, Vertical (Open)
Datasheet
 Datasheet
EDA/CAD Models
SHBC24W-2R1B0065V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
6.2mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Through Hole
Type
Toroidal
Package / Case
Radial, Vertical (Open)
Material - Core
Supplier Device Package
Radial
Inductance
Size / Dimension
2.268" Dia (57.60mm)
Tolerance
±20%
Height - Seated (Max)
2.268" (57.60mm)
Current Rating (Amps)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 243
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$20.60000$20.60
18$15.96000$287.28
27$15.39926$415.78
54$14.48537$782.21
108$13.62519$1,471.52
252$12.64171$3,185.71
504$11.93262$6,014.04