RSBDC34704010K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.15970
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.14188
Datasheet

Parametric Equivalent


WEC
In Stock: 2,790
Unit Price: $0.25600
Datasheet
New at DigiKey
Image for RSBDC34704010K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSBDC34704010K

DigiKey Part Number
399-RSBDC34704010K-ND
Manufacturer
Manufacturer Product Number
RSBDC34704010K
Description
0,47 U 63VV
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.295" L x 0.138" W (7.50mm x 3.50mm)
Height - Seated (Max)
0.299" (7.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
High Temperature
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
20,000$0.14652$2,930.40