
RSBDC3330DQ00K | |
|---|---|
DigiKey Part Number | 399-RSBDC3330DQ00KCT-ND - Cut Tape (CT) 399-RSBDC3330DQ00KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RSBDC3330DQ00K |
Description | CAP FILM 0.33UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | RSBDC3330DQ00K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | High Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.49000 | $0.49 |
| 10 | $0.29700 | $2.97 |
| 50 | $0.22160 | $11.08 |
| 100 | $0.19860 | $19.86 |
| 500 | $0.15968 | $79.84 |
| 1,000 | $0.14766 | $147.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.13498 | $337.45 |
| 5,000 | $0.12734 | $636.70 |
| 7,500 | $0.12352 | $926.40 |
| 12,500 | $0.11928 | $1,491.00 |
| 17,500 | $0.11680 | $2,044.00 |
| 25,000 | $0.11442 | $2,860.50 |

