10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC2100DQ50J

DigiKey Part Number
399-5450-1-ND - Cut Tape (CT)
399-5450-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC2100DQ50J
Description
CAP FILM 10000PF 5% 100VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC2100DQ50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.260" (6.60mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
Automotive
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,224
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.17200$1.72
50$0.12480$6.24
100$0.11040$11.04
500$0.08616$43.08
1,000$0.07868$78.68
Tape & Box (TB)
QuantityUnit PriceExt Price
3,500$0.06837$239.29
7,000$0.06404$448.28
10,500$0.06188$649.74
17,500$0.05948$1,040.90
24,500$0.05808$1,422.96
35,000$0.05673$1,985.55
Manufacturers Standard Package