Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R79IC3100DQ40J | |
|---|---|
DigiKey Part Number | 399-R79IC3100DQ40JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R79IC3100DQ40J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.236" W (7.20mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications High Frequency, Switching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PHE426HJ6100JR05 | KEMET | 23,434 | 399-11462-ND | $0.79000 | Parametric Equivalent |
| PHE426HJ6100JR17T0 | KEMET | 0 | 399-PHE426HJ6100JR17T0TR-ND | $0.20470 | Parametric Equivalent |
| R79IC3100AA40J | KEMET | 0 | 399-6024-ND | $1.18000 | Parametric Equivalent |
| R79IC3100CK40J | KEMET | 0 | 399-R79IC3100CK40JTR-ND | $0.43577 | Parametric Equivalent |
| R79IC3100Z340J | KEMET | 230 | 399-12628-ND | $1.18000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | $0.42168 | $590.35 |







