C1206X473K2RACAUTO is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.10026
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.08726
Datasheet
0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X473K2RACAUTO

DigiKey Part Number
399-C1206X473K2RACAUTOTR-ND - Tape & Reel (TR)
399-C1206X473K2RACAUTOCT-ND - Cut Tape (CT)
399-C1206X473K2RACAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X473K2RACAUTO
Description
CAP CER 1206 FT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X473K2RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.047" (1.20mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.65000$0.65
10$0.40000$4.00
50$0.30340$15.17
100$0.27360$27.36
500$0.22332$111.66
1,000$0.20778$207.78
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.19138$478.45
5,000$0.18149$907.45
7,500$0.17654$1,324.05
12,500$0.17105$2,138.12
17,500$0.16785$2,937.38
25,000$0.16476$4,119.00
Manufacturers Standard Package