
R76QW4100SE30K | |
|---|---|
DigiKey Part Number | 399-7674-ND |
Manufacturer | |
Manufacturer Product Number | R76QW4100SE30K |
Description | CAP FILM 1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QW4100SE30K Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.634" L x 0.787" W (41.50mm x 20.00mm) |
Part Status Active | Height - Seated (Max) 1.575" (40.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - AC 600V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.57000 | $9.57 |
| 10 | $7.23000 | $72.30 |
| 50 | $6.29800 | $314.90 |
| 126 | $5.92492 | $746.54 |
| 504 | $5.51873 | $2,781.44 |
| 1,008 | $5.36766 | $5,410.60 |

