
R76QR347050H3J | |
|---|---|
DigiKey Part Number | 399-R76QR347050H3J-ND |
Manufacturer | |
Manufacturer Product Number | R76QR347050H3J |
Description | CAP FILM 0.47UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QR347050H3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 14 mOhms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.709" W (32.00mm x 18.00mm) | |
Height - Seated (Max) | 1.303" (33.10mm) | |
Termination | PC Pins | |
Lead Spacing | - | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.29000 | $4.29 |
| 10 | $3.05900 | $30.59 |
| 50 | $2.56980 | $128.49 |
| 128 | $2.37141 | $303.54 |
| 512 | $2.15953 | $1,105.68 |
| 1,024 | $2.08075 | $2,130.69 |
| 2,560 | $1.99752 | $5,113.65 |
| 5,120 | $1.94731 | $9,970.23 |

