0.1 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QR31004040J

DigiKey Part Number
399-12844-ND
Manufacturer
Manufacturer Product Number
R76QR31004040J
Description
CAP FILM 0.1UF 5% 1KVDC RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76QR31004040J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 110°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tray
Size / Dimension
1.260" L x 0.354" W (32.00mm x 9.00mm)
Part Status
Active
Height - Seated (Max)
0.673" (17.10mm)
Capacitance
Termination
PC Pins
Tolerance
±5%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - AC
600V
Applications
High Frequency, Switching; High Pulse, DV/DT
Voltage Rating - DC
1000V (1kV)
Base Product Number
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,357
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$3.00000$3.00
10$2.08200$20.82
50$1.71760$85.88
408$1.43449$585.27
816$1.37212$1,119.65
1,224$1.34088$1,641.24
2,856$1.28599$3,672.79
5,304$1.25336$6,647.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.