Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QD11005040J | |
|---|---|
DigiKey Part Number | 399-R76QD11005040J-ND |
Manufacturer | |
Manufacturer Product Number | R76QD11005040J |
Description | 1000 1000V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 400V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 637 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.358" (9.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 400V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QD1100CK40J | KEMET | 0 | 399-R76QD1100CK40JTR-ND | $0.31915 | Parametric Equivalent |
| R76QD1100DQ40J | KEMET | 0 | 399-R76QD1100DQ40JTB-ND | $0.30894 | Parametric Equivalent |
| R76QD1100SE40J | KEMET | 0 | 399-6021-ND | $0.94000 | Parametric Equivalent |
| R76QD1100Z340J | KEMET | 0 | 399-R76QD1100Z340J-ND | $0.29791 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $0.30714 | $399.28 |



