
R75RR356050H4J | |
|---|---|
DigiKey Part Number | 399-R75RR356050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R75RR356050H4J |
Description | CAP FILM 0.56UF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75RR356050H4J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.303" (33.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 600V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 5.7 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.60000 | $5.60 |
| 10 | $4.07300 | $40.73 |
| 50 | $3.46520 | $173.26 |
| 128 | $3.21859 | $411.98 |
| 512 | $2.95521 | $1,513.07 |
| 1,024 | $2.85727 | $2,925.84 |
| 2,560 | $2.75379 | $7,049.70 |

