
R75RR327050H4J | |
|---|---|
DigiKey Part Number | 399-R75RR327050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R75RR327050H4J |
Description | CAP FILM 0.27UF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.27 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75RR327050H4J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Part Status Active | Height - Seated (Max) 0.988" (25.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 600V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 10 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.29800 | $22.98 |
| 50 | $1.90520 | $95.26 |
| 288 | $1.63861 | $471.92 |
| 576 | $1.56432 | $901.05 |
| 1,152 | $1.50318 | $1,731.66 |
| 2,592 | $1.44519 | $3,745.93 |
| 5,184 | $1.40506 | $7,283.83 |

