0.22 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75RR322050L4J

DigiKey Part Number
399-R75RR322050L4J-ND
Manufacturer
Manufacturer Product Number
R75RR322050L4J
Description
CAP FILM 0.22UF 5% 1.25KVDC RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75RR322050L4J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
600V
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
ESR (Equivalent Series Resistance)
5.1 mOhms
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.260" L x 0.945" W (32.00mm x 24.00mm)
Height - Seated (Max)
0.594" (15.10mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
High Frequency, Switching; High Pulse, DV/DT
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.75000$2.75
10$1.89700$18.97
50$1.55820$77.91
144$1.40611$202.48
576$1.26444$728.32
1,008$1.22115$1,230.92
2,592$1.16186$3,011.54
5,040$1.12858$5,688.04
Manufacturers Standard Package