
R75RR318050H4J | |
|---|---|
DigiKey Part Number | 399-R75RR318050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R75RR318050H4J |
Description | CAP FILM 0.18UF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 600V 1250V (1.25kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R75RR318050H4J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.433" W (32.00mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 600V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1250V (1.25kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 6.2 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.56000 | $2.56 |
| 10 | $1.75400 | $17.54 |
| 50 | $1.43540 | $71.77 |
| 336 | $1.20488 | $404.84 |
| 672 | $1.14728 | $770.97 |
| 1,008 | $1.11841 | $1,127.36 |
| 2,688 | $1.06078 | $2,851.38 |
| 5,040 | $1.03135 | $5,198.00 |

