0.22 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4BSWBX3220ZBFJ

DigiKey Part Number
399-C4BSWBX3220ZBFJ-ND
Manufacturer
Manufacturer Product Number
C4BSWBX3220ZBFJ
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Rectangular Box
Datasheet
 Datasheet
EDA/CAD Models
C4BSWBX3220ZBFJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
10.7 mOhms
Mfr
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Chassis Mount
Packaging
Box
Package / Case
Part Status
Active
Size / Dimension
1.634" L x 0.787" W (41.50mm x 20.00mm)
Capacitance
Height - Seated (Max)
1.583" (40.20mm)
Tolerance
±5%
Termination
Screw Terminals
Voltage Rating - AC
700V
Lead Spacing
0.866" (22.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
DC Link, DC Filtering; High Frequency, Switching; Snubber
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130
Check for Additional Incoming Stock
All prices are in USD
Box
QuantityUnit PriceExt Price
1$13.05000$13.05
48$8.90833$427.60
96$8.53594$819.45
144$8.34944$1,202.32
528$7.87625$4,158.66
1,008$7.69757$7,759.15
Manufacturers Standard Package